Sensata OLS500D3
| Manufacturer | |
| MPN | OLS500D3 |
| LCSC Part # | C7321733 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet | Sensata OLS500D3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
Introduction
The OLS5 series is a liquid level sensor designed for single-point liquid level detection. The sensor incorporates an infrared emitter and detector arranged within a precision-molded cone, enabling effective optical coupling when the sensor is in air. When the sensor is immersed in liquid, this coupling is significantly reduced as the infrared light escapes through the liquid rather than being reflected back to the detector. The sensor features a transistor output configurable by the user for specific applications. The output is implemented via a TTL-compatible push-pull output.
Features
- Low-cost sensor for general liquid sensing
- High-reliability optical sensing
- Internal mounting via M10x1 thread
- Standard temperature range -25°C ~ +80°C, extended temperature range -40°C ~ +125°C
- Available in high-output and low-output versions
- Resistant to false triggering caused by foam
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
Introduction
The OLS5 series is a liquid level sensor designed for single-point liquid level detection. The sensor incorporates an infrared emitter and detector arranged within a precision-molded cone, enabling effective optical coupling when the sensor is in air. When the sensor is immersed in liquid, this coupling is significantly reduced as the infrared light escapes through the liquid rather than being reflected back to the detector. The sensor features a transistor output configurable by the user for specific applications. The output is implemented via a TTL-compatible push-pull output.
Features
- Low-cost sensor for general liquid sensing
- High-reliability optical sensing
- Internal mounting via M10x1 thread
- Standard temperature range -25°C ~ +80°C, extended temperature range -40°C ~ +125°C
- Available in high-output and low-output versions
- Resistant to false triggering caused by foam
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

