Jauch Quartz O 20,0-JTP53HC-F-K-3,3-LF
| Manufacturer | |
| MPN | O 20,0-JTP53HC-F-K-3,3-LF |
| LCSC Part # | C7321491 |
| Packaging | SMD5032-8P |
| Customer # | |
| Key Attributes | 20MHz SMD5032-8P Oscillators RoHS |
| Datasheet | Jauch Quartz O 20,0-JTP53HC-F-K-3,3-LF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD5032-8P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD5032-8P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision temperature-compensated crystal oscillator, 5.0×3.2mm package
- Frequency stability up to ±50 ppb
- Temperature range up to -40°C ~ +105°C
- JTP53HCV features frequency tuning option
- For Stratum 3 compliant versions, refer to JTS53HC(V)
- Non-multiples of packaging quantity available in tape & reel or bulk only
- Moisture sensitivity: MSL2
- For optimal power supply noise rejection, connect a 100nF capacitor and a 10μF capacitor near the supply pin
- Separate power rail ensures optimal phase noise performance
- Keep digital or high-frequency signals away from the Vc pin
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.8332 | $ 47.83 |
| 200+ | $ 19.0869 | $ 3817.38 |
| 400+ | $ 18.4485 | $ 7379.40 |
| 1,000+ | $ 18.134 | $ 18134.00 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD5032-8P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD5032-8P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision temperature-compensated crystal oscillator, 5.0×3.2mm package
- Frequency stability up to ±50 ppb
- Temperature range up to -40°C ~ +105°C
- JTP53HCV features frequency tuning option
- For Stratum 3 compliant versions, refer to JTS53HC(V)
- Non-multiples of packaging quantity available in tape & reel or bulk only
- Moisture sensitivity: MSL2
- For optimal power supply noise rejection, connect a 100nF capacitor and a 10μF capacitor near the supply pin
- Separate power rail ensures optimal phase noise performance
- Keep digital or high-frequency signals away from the Vc pin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 581EL200X2ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL200X2IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL200X2DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL200X2DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L200X2DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L32002IAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L20002IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L32002ITT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L52002ITT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581L52002IAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EL200X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581EL200X2CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L32002DAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L52002DTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EL20002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L52002DAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581L32002DTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L20002CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L32002CAT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581L52002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 |

