LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSM-106-S-SV-LC-P product image
Images for reference only

Samtec SSM-106-S-SV-LC-P

Manufacturer
MPN
SSM-106-S-SV-LC-P
LCSC Part #
C7320781
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 6 Position 2.54mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetSamtec SSM-106-S-SV-LC-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0966$ 10.10
200+$ 4.0285$ 805.70
500+$ 3.8936$ 1946.80
1,000+$ 3.8285$ 3828.50
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins6P
Current Rating5.2A
Insulation Height7.37mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.