LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SANKEN SSC2001S

Manufacturer
MPN
SSC2001S
LCSC Part #
C7320349
Packaging
SOIC-8-175mil
Customer #
Key Attributes
SOIC-8-175mil PFC (Power Factor Correction) RoHS
DatasheetSANKEN SSC2001S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerSANKEN
PackagingSOIC-8-175mil
FeaturesOvervoltage Protection;Cycle-by-cycle overcurrent protection;Undervoltage Protection;Under-voltage lockout

Introduction

AI Translation

The SSC2001S is a continuous conduction mode (CCM) control IC for power factor correction (PFC). The IC allows the realization of high-power output and high-efficiency power management systems, which require few external components because of the built-in average current control system.

Features

AI Translation
  • Continuous conduction mode (CCM) system: low peak current and suitability for high power applications
  • Average current control system: no multiplier and few external components allows simple circuit configuration because no input voltage detection required
  • PWM and frequency modulation functions: PWM operation frequency fixed at 65 kHz (typ) with superimposed variable frequency according to duty cycle
  • Maximum duty cycle 94% (typ)
  • Error amplifier reference voltage 3.5 V (typ)
  • Built-in high speed load response (HSR) function
  • Brown-in/brown-out protection function: protects the power supply at low input voltages
  • Protection functions:
    • Output overvoltage protection (OVP): turns off gate output on pulse-by-pulse basis, with auto restart
    • Overcurrent protection (OCP): two types, both with auto restart:
      • V_IS(OCPL): limits power by reducing duty cycle of next cycle after detection
      • V_IS(OCPH): turns off gate output on pulse-by-pulse basis
    • Open loop detection (OLD) on output: stops oscillation, and the operation switches to standby mode; auto restart after removal of cause of open loop

Applications

AI Translation
  • Power factor correction of middle to high power for electronic devices such as:
    • AC/DC power supplies
    • Digital appliances for large size LCD/PDP television and so forth
    • Office automation (OA) equipment for computer, server, monitor, and so forth
    • Communication facilities