LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SR1206FR-7T511RL product image
Images for reference only

YAGEO SR1206FR-7T511RL

Manufacturer
YAGEOAsian Brands
MPN
SR1206FR-7T511RL
LCSC Part #
C7319568
Packaging
1206
Customer #
Key Attributes
RES 511Ω ±1% 750mW 1206
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3075$ 0.31
200+$ 0.1227$ 24.54
500+$ 0.1186$ 59.30
1,000+$ 0.1166$ 116.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance511Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%