NTE Electronics SR1-1206-8D2
| Manufacturer | |
| MPN | SR1-1206-8D2 |
| LCSC Part # | C7319534 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 8.2Ω ±5% 0.25W 1206 |
| Datasheet | NTE Electronics SR1-1206-8D2 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0424 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT068R2JTP | RALEC | 1206 | 600 | $ 0.0032 | ||
| RK73B2BRTTD8R2J | KOA | 1206 | 0 | $ 0.0213 | ||
| CR088R2J | Meritek | 1206 | 0 | $ 0.0029 | ||
| ERJ-8RQJ8R2V | PANASONIC | 1206 | 0 | $ 0.057 | ||
| KTR18EZPJ8R2 | ROHM | 1206 | 0 | $ 0.0203 | ||
| RMCF1206JT8R20 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.003 | ||
| CRCW12068R20JNEA | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW12068R20JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12068R20JNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW12068R20JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW12068R20JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12068R20JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12068R20JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| 1206W4J082JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0026 | ||
| RC1206JR-078R2L | YAGEO | 1206 | 0 | $ 0.0038 | ||
| RC1206JR-078R2P | YAGEO | 1206 | 0 | $ 0.0376 | ||
| RC1206JR-108R2L | YAGEO | 1206 | 0 | $ 0.0144 | ||
| RC1206JR-138R2L | YAGEO | 1206 | 0 | $ 0.0363 | ||
| AA1206JR-078R2L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| AC1206JR-078R2L | YAGEO | 1206 | 0 | $ 0.01 |

