Nisshinbo Micro Devices Inc. NJM4580D
| Manufacturer | |
| MPN | NJM4580D |
| LCSC Part # | C7318975 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2-Channel DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. NJM4580D |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
Introduction
The NJM4580 is a dual operational amplifier, specially designed for improving the tone control, which is most suitable for the audio application. Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic parts of audio pre - amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current, and further more, it can be applied for the handy type set operational amplifier of general purpose in application of low voltage single supply type which is properly biased of the low voltage source. The D - Rank type products(NJM4580DD/LD/MD/ED) have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±2V~±18V
- Low Input Noise Voltage 0.8µVrms typ. (RIAA)
- Wide GBW 15MHz typ.
- Low Distortion 0.0005% typ.
- Slew Rate 5V/µs typ.
- Bipolar Technology
- Package Outline DIP8, SIP8, DMP8, SSOP8, MSOP8(VSP8) MEET JEDEC MO - 187 - DA SOP8 JEDEC 150mil
Applications
- Audio pre - amp
- Active filter
- Industrial measurement tools
- Head phone amp
- Handy type set operational amplifier of general purpose in low voltage single supply type application
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
Introduction
The NJM4580 is a dual operational amplifier, specially designed for improving the tone control, which is most suitable for the audio application. Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic parts of audio pre - amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current, and further more, it can be applied for the handy type set operational amplifier of general purpose in application of low voltage single supply type which is properly biased of the low voltage source. The D - Rank type products(NJM4580DD/LD/MD/ED) have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±2V~±18V
- Low Input Noise Voltage 0.8µVrms typ. (RIAA)
- Wide GBW 15MHz typ.
- Low Distortion 0.0005% typ.
- Slew Rate 5V/µs typ.
- Bipolar Technology
- Package Outline DIP8, SIP8, DMP8, SSOP8, MSOP8(VSP8) MEET JEDEC MO - 187 - DA SOP8 JEDEC 150mil
Applications
- Audio pre - amp
- Active filter
- Industrial measurement tools
- Head phone amp
- Handy type set operational amplifier of general purpose in low voltage single supply type application
C7318975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

