MEAN WELL SPU03L-12
| Manufacturer | MEAN WELLAsian Brands |
| MPN | SPU03L-12 |
| LCSC Part # | C7318419 |
| Packaging | SIP,19.6x7.5mm |
| Customer # | |
| Key Attributes | SIP,19.6x7.5mm DC DC Converters RoHS |
| Datasheet | MEAN WELL SPU03L-12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.6x7.5mm | |
| conversion type | DC-DC | |
| efficiency | 85% | |
| type | Isolation module | |
| Maximum output current | 250mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.6x7.5mm | |
| conversion type | DC-DC | |
| efficiency | 85% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Maximum output current | 250mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3000VDC I/O isolation
- Internal SMD technology
- Built-in EMI filter
- Protection: Short circuit
- Cooling by free air convection
- Non-conductive plastic case
- Single in line package
- 100% full load burn-in test
- Low cost / High reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.6x7.5mm | |
| conversion type | DC-DC | |
| efficiency | 85% | |
| type | Isolation module | |
| Maximum output current | 250mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.6x7.5mm | |
| conversion type | DC-DC | |
| efficiency | 85% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Maximum output current | 250mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3000VDC I/O isolation
- Internal SMD technology
- Built-in EMI filter
- Protection: Short circuit
- Cooling by free air convection
- Non-conductive plastic case
- Single in line package
- 100% full load burn-in test
- Low cost / High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

