LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DS90LV012ATMF/NOPB

Manufacturer
MPN
DS90LV012ATMF/NOPB
LCSC Part #
C73183
Packaging
SOT-23-5
Customer #
Key Attributes
3V LVDS Single CMOS Differential Line Receiver
DatasheetTI DS90LV012ATMF/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Voltage - Supply2.7V~3.6V
TypeReceiver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers0
FeaturesFail-safe
Level StandardLVDS;LVPECL
Number of Receivers1

Introduction

AI Translation

The DS90LV012A and DS90LT012A are single CMOS differential line receivers designed for applications requiring ultra low power dissipation, low noise, and high data rates. The devices are designed to support data rates in excess of 400 Mbps (200 MHz) utilizing Low Voltage Differential Swing (LVDS) technology. The DS90LV012A and DS90LT012A accept low voltage (350 mV typical) differential input signals and translates them to 3V CMOS output levels. The receivers also support open, shorted, and terminated (100Ω) input fail- safe. The receiver output will be HIGH for all fail- safe conditions. The DS90LV012A has a pinout designed for easy PCB layout. The DS90LT012A includes an input line termination resistor for point- to- point applications. The DS90LV012A and DS90LT012A, and companion LVDS line driver provide a new alternative to high power PECL/ECL devices for high speed interface applications.

Features

AI Translation
  • Compatible with ANSI TIA/EIA-644-A Standard
  • 400 Mbps (200 MHz) switching rates

  • 100 ps differential skew (typical)
  • 3.5 ns maximum propagation delay
  • Integrated line termination resistor (102Ω typical)
  • Single 3.3V power supply design (2.7V to 3.6V range)
  • Power down high impedance on LVDS inputs
  • Accepts small swing (350 mV typical) differential signal levels
  • LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
  • Supports open, short and terminated input failsafe
  • Pinout simplifies PCB layout
  • Low Power Dissipation (10mW typical@ 3.3V static)
  • SOT-23 5-lead package
  • Leadless WSON-8 package (3x3 mm body size)
  • Electrically similar to the DS90LV018A
  • Fabricated with advanced CMOS process technology
  • Industrial temperature operating range (-40°C to +85°C)

Applications

AI Translation
  • Ultra-low power dissipation, low noise, and high data rate applications
  • High-speed interface applications
  • Point-to-point signal transmission applications