TI SN74LS125ADBRG4
| Manufacturer | |
| MPN | SN74LS125ADBRG4 |
| LCSC Part # | C7317843 |
| Packaging | SSOP-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 1 4 SSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 4 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Current - Output High(IOH) | 2.6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 4 |
Help & FeedbackShow similar products (0) >
C7317843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

