VISHAY SML4764-E3/61
| Manufacturer | |
| MPN | SML4764-E3/61 |
| LCSC Part # | C7317768 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 100V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | VISHAY SML4764-E3/61 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@76V | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@76V | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has underwriters laboratory flammability classification 94 V-0
- For surface mounted applications
- Low Zener impedance
- Low regulation factor
- High temperature soldering guaranteed: 260℃ / 10 s at terminals
- Standard voltage tolerance is ±10%, suffix A ±5%
- AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3565 | $ 0.36 |
| 200+ | $ 0.1423 | $ 28.46 |
| 500+ | $ 0.1375 | $ 68.75 |
| 1,000+ | $ 0.1352 | $ 135.20 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@76V | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@76V | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has underwriters laboratory flammability classification 94 V-0
- For surface mounted applications
- Low Zener impedance
- Low regulation factor
- High temperature soldering guaranteed: 260℃ / 10 s at terminals
- Standard voltage tolerance is ±10%, suffix A ±5%
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

