Lumex SML-LXL1209USBC-TR
| Manufacturer | |
| MPN | SML-LXL1209USBC-TR |
| LCSC Part # | C7317686 |
| Packaging | 1209 |
| Customer # | |
| Key Attributes | 470nm 30° 250mcd Blue 20mA 3.5V 1209 LED Indication - Discrete RoHS |
| Datasheet | Lumex SML-LXL1209USBC-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 1209 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 250mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 1209 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 250mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 1209 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 250mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 1209 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 250mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
C7317686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

