LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek SIM05471YA7033

Manufacturer
MPN
SIM05471YA7033
LCSC Part #
C7316261
Packaging
0805
Customer #
Key Attributes
350mΩ 1 ±25% 470Ω@100MHz 0805 Ferrite Beads and Chips
DatasheetMeritek SIM05471YA7033
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerMeritek
Packaging0805
DC Resistance(DCR)350mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating700mA
Impedance @ Frequency470Ω@100MHz

Features

AI Translation
  • Operating temperature: -55°C ~ +125°C (including self-heating)
  • Storage temperature: -55°C ~ +125°C (on board)
  • Monolithic inorganic material construction
  • Closed magnetic circuit for crosstalk prevention
  • Signal line noise suppression solution
  • Excellent solderability and heat resistance