SKYWORKS SI8716BC-A-IPR
| Manufacturer | |
| MPN | SI8716BC-A-IPR |
| LCSC Part # | C7316000 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 50kV/us DIP-8 Digital Isolators |
| Datasheet | SKYWORKS SI8716BC-A-IPR |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | DIP-8 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 15Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | DIP-8 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 15Mbps | |
| Default Output | - |
Introduction
The Si871x/2x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si871x/2x series is based on proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si871x/2x series offer longer service life and dramatically higher reliability compared to optocouplers. Ordering options include logic output with and without output enable options.
Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- High Speed: dc to 15 Mbps
- 2.5 to 5.5 V logic output Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages vs. optocouplers
- Resistant to temperature, age and forward current effects
- 10× lower FIT rate for longer service life
- Higher common-mode transient immunity: >50 kV/μs typical
- Lower power and forward input diode current
- Wide range of product options
- Inverting and non-inverting
- Disable output high, low or tri-state
- 1 channel diode emulator input
- Propagation delay 30 ns
- Up to 5000 V RMS isolation
- 10 kV surge withstand capability
- AEC-Q100 qualified
- Wide operating temperature range
- – 40 to +125 °C
- RoHS-compliant packages
- SOIC-8 (Narrow body)
- DIP8 (Gull-wing)
- SDIP6 (Stretched SO-6)
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDs and CAMDs listing support
Applications
- Industrial automation
- Isolated data acquisition
- Motor controls and drives
- Test and measurement equipment
- Isolated switch mode power supplies
- EV traction inverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9143 | $ 2.91 |
| 200+ | $ 1.1635 | $ 232.70 |
| 500+ | $ 1.1238 | $ 561.90 |
| 1,000+ | $ 1.1048 | $ 1104.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | DIP-8 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 15Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | DIP-8 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 15Mbps | |
| Default Output | - |
Introduction
The Si871x/2x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si871x/2x series is based on proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si871x/2x series offer longer service life and dramatically higher reliability compared to optocouplers. Ordering options include logic output with and without output enable options.
Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- High Speed: dc to 15 Mbps
- 2.5 to 5.5 V logic output Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages vs. optocouplers
- Resistant to temperature, age and forward current effects
- 10× lower FIT rate for longer service life
- Higher common-mode transient immunity: >50 kV/μs typical
- Lower power and forward input diode current
- Wide range of product options
- Inverting and non-inverting
- Disable output high, low or tri-state
- 1 channel diode emulator input
- Propagation delay 30 ns
- Up to 5000 V RMS isolation
- 10 kV surge withstand capability
- AEC-Q100 qualified
- Wide operating temperature range
- – 40 to +125 °C
- RoHS-compliant packages
- SOIC-8 (Narrow body)
- DIP8 (Gull-wing)
- SDIP6 (Stretched SO-6)
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDs and CAMDs listing support
Applications
- Industrial automation
- Isolated data acquisition
- Motor controls and drives
- Test and measurement equipment
- Isolated switch mode power supplies
- EV traction inverters
C7316000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI8717BC-A-IPR | SKYWORKS | DIP-8 | 0 | $ 2.8587 | ||
| SI8716BC-A-IP | SKYWORKS | DIP-8 | 0 | $ 3.4216 | ||
| SI8720BC-A-IPR | SKYWORKS | DIP-8 | 0 | $ 2.8587 | ||
| SI8718BC-A-IPR | SKYWORKS | DIP-8 | 0 | $ 2.8587 | ||
| SI8710BC-B-IP | SKYWORKS | DIP-8 | 0 | $ 4.592 | ||
| SI8711AC-B-IPR | SKYWORKS | DIP-8 | 0 | $ 2.6936 |

