KOA SG73S2BRTTD2551D
| Manufacturer | |
| MPN | SG73S2BRTTD2551D |
| LCSC Part # | C7312805 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.55kΩ ±0.5% 333mW 1206 |
| Datasheet | KOA SG73S2BRTTD2551D |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1882 | $ 0.19 |
| 200+ | $ 0.0751 | $ 15.02 |
| 500+ | $ 0.0726 | $ 36.30 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2BTTD2551D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BRTTD2551D | KOA | 1206 | 0 | $ 0.1882 | ||
| SG73P2BTTD2551D | KOA | 1206 | 0 | $ 0.0431 | ||
| ERJ-UP8D2551V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D2551V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD2551D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73G2BTTD2551D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD2551D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD2551D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD2551D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD2551C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD2551C | KOA | 1206 | 0 | $ 0.5593 | ||
| SG73G2BTTD2551C | KOA | 1206 | 0 | $ 0.2777 |

