LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S1ERTTP8873F product image
Images for reference only

KOA SG73S1ERTTP8873F

Manufacturer
MPN
SG73S1ERTTP8873F
LCSC Part #
C7311761
Packaging
0402
Customer #
Key Attributes
RES 887kΩ ±1% 125mW 0402
DatasheetKOA SG73S1ERTTP8873F
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1722$ 0.17
200+$ 0.0687$ 13.74
500+$ 0.0664$ 33.20
1,000+$ 0.0653$ 65.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance887kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1ETTP8873FKOA04020$ 0.0184
SG73P1ERTTP8873FKOA04020$ 0.1722
SG73P1ETTP8873FKOA04020$ 0.0184
RMCP0402FT887KSEI(Stackpole Electronics Inc.)04020$ 0.0164
RCS0402887KFKEDVISHAY04020$ 0.0108
CRCW0402887KFKEDHPVISHAY04020$ 0.0168
SG73P1EWTTP8873FKOA04020$ 0.0201
ERJ-PA2F8873XPANASONIC04020$ 0.0276
SG73S1ETTP8873DKOA04020$ 0.0384
SG73P1ETTP8873DKOA04020$ 0.0384
SG73P1ERTTP8873DKOA04020$ 0.2153
RS73G1ERTTP8873FKOA04020$ 0.254
ERJ-PA2D8873XPANASONIC04020$ 0.0408
RS73G1ERTTP8873DKOA04020$ 0.254