KOA SG73S1ERTTP563J
| Manufacturer | |
| MPN | SG73S1ERTTP563J |
| LCSC Part # | C7311678 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 56kΩ ±5% 125mW 0402 |
| Datasheet | KOA SG73S1ERTTP563J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 200+ | $ 0.0602 | $ 12.04 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA2J563X | PANASONIC | 0402 | 6,480 | $ 0.0369 | ||
| SG73P1ETTP563J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ETTP563J | KOA | 0402 | 0 | $ 0.0175 | ||
| RC0402JR-7W56KL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| SG73P1ERTTP563J | KOA | 0402 | 0 | $ 0.1722 | ||
| ESR01MZPJ563 | ROHM | 0402 | 0 | $ 0.0702 | ||
| RCS040256K0JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040256K0JNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| RMCP0402JT56K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0175 | ||
| AC0402JR-7W56KL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RPC0402JT56K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP563J | KOA | 0402 | 0 | $ 0.0193 | ||
| SG73S1ETTP563G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP563G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP563G | KOA | 0402 | 0 | $ 0.1968 | ||
| SG73S1ETTP5602F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP5602F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP5602F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W56KL | YAGEO | 0402 | 0 | $ 0.0098 | ||
| SG73P1ERTTP5602F | KOA | 0402 | 0 | $ 0.1722 |

