LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEM-110-02-03.0-FG-D-A product image
Images for reference only

Samtec SEM-110-02-03.0-FG-D-A

Manufacturer
MPN
SEM-110-02-03.0-FG-D-A
LCSC Part #
C7309385
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
Female Header 20 Position 0.8mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec SEM-110-02-03.0-FG-D-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.666$ 9.67
216+$ 3.8569$ 833.09
540+$ 3.7288$ 2013.55
972+$ 3.6639$ 3561.31
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Current Rating2.6A
Insulation Height4.5mm
Pitch0.8mm
Number of Rows2
Row Spacing3.18mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.