LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS S41X083750JP

Manufacturer
MPN
S41X083750JP
LCSC Part #
C7308393
Packaging
0804
Customer #
Key Attributes
RES ARRAY 4 RES 75Ω 0804
DatasheetCTS S41X083750JP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerCTS
Packaging0804
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance75Ω
Power(Watts)31mW
Temperature Coefficient±200ppm/℃