micron MTFC16GAKAEEF-O1 AIT TR
| Manufacturer | |
| MPN | MTFC16GAKAEEF-O1 AIT TR |
| LCSC Part # | C7308021 |
| Packaging | TFBGA-169(14x18) |
| Customer # | |
| Key Attributes | 128Gbit TFBGA-169(14x18) Memory RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TFBGA-169(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TFBGA-169(14x18) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.1846 | $ 53.18 |
| 200+ | $ 21.2217 | $ 4244.34 |
| 500+ | $ 20.5125 | $ 10256.25 |
| 1,000+ | $ 20.1625 | $ 20162.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TFBGA-169(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TFBGA-169(14x18) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

