Taiyo Yuden MSASS45MSB5683MTNA01
| Manufacturer | |
| MPN | MSASS45MSB5683MTNA01 |
| LCSC Part # | C7307356 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68nF X5R ±20% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASS45MSB5683MTNA01 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4045 | $ 0.40 |
| 200+ | $ 0.1615 | $ 32.30 |
| 500+ | $ 0.1561 | $ 78.05 |
| 1,000+ | $ 0.1534 | $ 153.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FM43X683K631EFG | PSA | Similar | 1812 | 775 | $ 0.1524 | ||
| FV43X683K102EGG | PSA | Similar | 1812 | 175 | $ 0.2713 | ||
| SMK432BJ683MM-T | Taiyo Yuden | Similar | 1812 | 0 | $ 0.3404 | ||
| MLASS45MSB5683MTNA01 | Taiyo Yuden | Similar | 1812 | 0 | $ 0.4047 | ||
| SMK432BJ683KM-T | Taiyo Yuden | Similar | 1812 | 0 | $ 0.3389 |

