LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR12X224 JTL product image
Images for reference only

Walsin MR12X224 JTL

Manufacturer
WalsinAsian Brands
MPN
MR12X224 JTL
LCSC Part #
C7305816
Packaging
1206
Customer #
Key Attributes
RES 220000Ω ±5% 1206
DatasheetWalsin MR12X224 JTL
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0166$ 0.02
200+$ 0.0067$ 1.34
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Resistance220kΩ
Tolerance±5%