LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ABLIC S-8337ACHC-P8T1G product image
Imágenes ilustrativas

ABLIC S-8337ACHC-P8T1G

Fabricante
N.º de pieza fab.
S-8337ACHC-P8T1G
Nº LCSC
C7305766
Emb.
SON-8(A)(2.8x2.9)
Número de Cliente
Atrib. clave
1 Boost SON-8(A)(2.8x2.9) DC DC Switching Controllers RoHS
Hoja de DatosABLIC S-8337ACHC-P8T1G
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.5821$ 1.58
200+$ 0.632$ 126.40
500+$ 0.6108$ 305.40
1,000+$ 0.6001$ 600.10
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
FabricanteABLIC
Emb.SON-8(A)(2.8x2.9)
Operating Temperature-40℃~+85℃
FeaturesExternal compensation;Protection latch;Adjustable soft-start
Output Current-
Number of Channels1
TopologyBoost
Frequency - Switching286kHz~1.133MHz
Operating Voltage1.8V~6V
Output Type-
Switch tube (built-in/external)External
FunctionBoost
Quiescent Current-

Descripción

Traducción por IA

The S-8337/8338 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage circuit, an oscillator, an error amplifier, a PWM controller, an under voltage lockout circuit (UVLO), and a timer latch short-circuit protection circuit. Because its minimum operating voltage is as low as 1.8 V, this switching regulator is ideal for the power supply of an LCD or for portable systems that operate on a low voltage. The internal oscillation frequency can be set up to 1.133 MHz, via the resistor connected to the ROSC pin. With the S-8337 Series, the maximum duty ratio of PWM control can be controlled by the resistor connected to the RDuty pin. With the S-8338 Series, the maximum duty ratio is fixed (to 88%). The phase compensation and gain value can be adjusted according to the values of the resistor and capacitor connected to the CC pin. Therefore, the operation stability and transient response can be correctly set for each application. The reference voltage accuracy is as high as 1.0 V ±1.5%, and any voltage can be output by using an external output voltage setting resistor. In addition, the delay time of the short-circuit protection circuit can be set by using the capacitor connected to the CSP pin. If the maximum duty condition continues because of short-circuiting, the capacitor externally connected to the CSP pin is charged, and oscillation stops after a specific time. This condition is cleared by re-application of power or by setting the switching regulator (S-8338 Series) to the shutdown status. A ceramic capacitor or a tantalum capacitor is used as the output capacitor, depending on the setting. This controller IC allows various settings and selections and employs a small package, making it very easy to use.

Características

Traducción por IA
  • Low voltage operation: 1.8 V to 6.0 V
  • Oscillation frequency: 286 kHz to 1.133 MHz (selectable by external resistor)
  • Maximum duty: 47 to 88.5% (selectable by external resistor) (S-8337 Series) Fixed to 88% typ. (S-8338 Series)
  • Reference voltage: 1.0 V ±1.5%
  • UVLO (under-voltage lockout) function: Detection voltage can be selected from between 1.5 V and 2.3 V in 0.1 V steps. Hysteresis width can be selected from between 0.1 V and 0.3 V in 0.1 V steps.
  • Timer latch short-circuit protection circuit: Delay time can be set using an external capacitor.
  • Soft-start function: Soft-start time can be selected in three steps, 10 ms, 15 ms, and 20 ms.
  • Phase compensation external setting: Adjustable by connecting resistor and capacitor in series to GND.
  • Shutdown function: S-8338 Series, shutdown current consumption: 1.0 μA max.
  • Lead-free, Sn 100%, halogen-free

Aplicaciones

Traducción por IA
  • Power supplies for LCDs and CCDs
  • Power supplies for portable equipment