LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR10X10R0FTL product image
Images for reference only

Walsin MR10X10R0FTL

Manufacturer
WalsinAsian Brands
MPN
MR10X10R0FTL
LCSC Part #
C7305753
Packaging
1210
Customer #
Key Attributes
RES 10Ω ±1% 1210
DatasheetWalsin MR10X10R0FTL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0933$ 0.09
200+$ 0.0373$ 7.46
500+$ 0.036$ 18.00
1,000+$ 0.0354$ 35.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1210
Resistance10Ω
Tolerance±1%