LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy MPM12-3KNS product image
Images for reference only

Advanced Energy MPM12-3KNS

Manufacturer
MPN
MPM12-3KNS
LCSC Part #
C7305119
Packaging
DIP,39.4x39.4mm
Customer #
Key Attributes
-3kV~-500V 2V~12V DIP,39.4x39.4mm DC DC Converters RoHS
DatasheetAdvanced Energy MPM12-3KNS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 395.9629$ 395.96
200+$ 371.8883$ 74377.66
500+$ 359.4623$ 179731.15
1,000+$ 353.3216$ 353321.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,39.4x39.4mm
Number of Outputs1
Iout500uA
Output Voltage-3kV~-500V
Height21.6mm
Operating Temperature-10℃~+60℃
FeaturesShort Circuit Protection
Output Power1.5W
Voltage - Supply2V~12V
Length39.4mm
Width39.4mm

Introduction

AI Translation

The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.

Features

AI Translation
  • Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
  • Single output: positive and negative polarity models
  • 1.5 W maximum output power
  • 12 or 24 VDC input
  • Output ripple performance <0.5% (<0.05% with optional shield)
  • Temperature coefficient <300 ppm/°C
  • PCB-mount
  • Reversed polarity and intermittent short-circuit protection
  • Optional 100 VDC isolation between input and high voltage output
  • Available shielded case to guard against external radiated emissions
  • CE mark (LVD and RoHS)

Applications

AI Translation
  • DC to high voltage DC bias supplies for general purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for PMT/APD detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics