P-DUKE Technology, Inc. MPH04-24S05
| Manufacturer | |
| MPN | MPH04-24S05 |
| LCSC Part # | C7305007 |
| Packaging | DIP,24.3x14.4mm |
| Customer # | |
| Key Attributes | 5V 18V~36V DIP,24.3x14.4mm DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. MPH04-24S05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 79% | |
| Output Power | 3.5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 79% | |
| Output Power | 3.5W |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.3689 | $ 68.37 |
| 200+ | $ 27.2803 | $ 5456.06 |
| 500+ | $ 26.368 | $ 13184.00 |
| 1,000+ | $ 25.918 | $ 25918.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 79% | |
| Output Power | 3.5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 79% | |
| Output Power | 3.5W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

