LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT9818C-25GV

Manufacturer
RICHTEKAsian Brands
MPN
RT9818C-25GV
LCSC Part #
C7303479
Packaging
SOT-23-3
Customer #
Key Attributes
220ms Active Low 900mV~6V 1 SOT-23-3 Supervisors RoHS
DatasheetRICHTEK RT9818C-25GV
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerRICHTEK
PackagingSOT-23-3
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Timeout220ms
Reset Active LevelActive Low
Voltage - Supply900mV~6V
ChipTypeVoltage monitor
Threshold Voltage2.5V
Number of Voltages Monitored1

Introduction

AI Translation

The RT9818 is a micro-power voltage detector supervising the power supply voltage level for microprocessors (μP) or digital systems. It provides internally fixed threshold levels with 0.1V per step ranging from 1.2V to 5V, which covers most digital applications. It features low supply current of 3μA. The RT9818 performs supervisory function by sending out a reset signal whenever the VDD voltage falls below a preset threshold level. This reset signal will last the whole period before VDD recovering. Once VDD recovered upcrossing the threshold level, the reset signal will be released after a certain delay time. RT9818 is provided in SC-82, SC-70-3, SOT-23-3, SOT-23-5 and SOT-89 packages.

Features

AI Translation
  • Internally Fixed Threshold 1.2V to 5V in 0.1V Step
  • High Accuracy ±1.5%
  • Low Supply Current 3μA
  • No External Components Required
  • Quick Reset within 20μs
  • Built-ln Recovery Delay Include 0ms, 55ms, 220ms, 450ms Options
  • Low Functional Supply Voltage 0.9V
  • N-Channel Open-Drain Output
  • Small SC-82, SC-70-3, SOT-23-3, SOT-23-5, SOT-89 Packages
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μC Power Monitoring
  • Portable/Battery-Powered Equipment