RICHTEK RT8463GQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8463GQW |
| LCSC Part # | C7303440 |
| Packaging | WDFN-12(3x3) |
| Customer # | |
| Key Attributes | 50V 470kHz 1 DC-DC 2A 4.5V~50V WDFN-12(3x3) LED Drivers ICs RoHS |
| Datasheet | RICHTEK RT8463GQW |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12(3x3) | |
| Output Voltage | 50V | |
| Frequency - Switching | 470kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Boost;Buck;Buck-Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 2A | |
| Voltage - Input(DC) | 4.5V~50V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12(3x3) | |
| Output Voltage | 50V | |
| Frequency - Switching | 470kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | Boost;Buck;Buck-Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 2A | |
| Voltage - Input(DC) | 4.5V~50V | |
| Constant Current Accuracy | - |
Introduction
The RT8463 is a current mode PWM regulator for LED driving applications. With a 2A power switch, wide input voltage (4.5V to 50V) and output voltage (up to 50V) ranges, the RT8463 can operate in any of the three common topologies: Buck, Boost or Buck-Boost. With 470kHz operating frequency, the size of the external PWM inductor and input/output capacitors can be minimized. High efficiency is achieved by a 100mV current sensing control. Brightness dimming can be controlled from either analog or PWM signal. A unique built-in clamping comparator and filtering resistor allow easy low noise analog dimming conversion from PWM signal with only one external capacitor. The RT8463 is available in the TSSOP-14 (Exposed pad) and WDFN-12L 3x3 packages.
Features
- High Voltage: VIN Up to 50V, VOUT Up to 50V
- Buck, Boost or Buck-Boost Operation
- Built-In 2A Power Switch
- Current Mode PWM Control
- 470kHz Fixed Switching Frequency
- Easy Dimming: Analog, PWM Digital or PWM Converting to Analog with One External Capacitor
- Adjustable Soft-Start to Avoid Inrush Current
- Adjustable Over Voltage Protection to Limit Output Voltage
- Thermal Shutdown
- Under Voltage Lockout
- RoHS Compliant and Halogen Free
Applications
- GPS, Portable DVD Backlight
- Desk Lights and Room Lighting
- Industrial Display Backlight
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12(3x3) | |
| Output Voltage | 50V | |
| Frequency - Switching | 470kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Boost;Buck;Buck-Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 2A | |
| Voltage - Input(DC) | 4.5V~50V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12(3x3) | |
| Output Voltage | 50V | |
| Frequency - Switching | 470kHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | Boost;Buck;Buck-Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 2A | |
| Voltage - Input(DC) | 4.5V~50V | |
| Constant Current Accuracy | - |
Introduction
The RT8463 is a current mode PWM regulator for LED driving applications. With a 2A power switch, wide input voltage (4.5V to 50V) and output voltage (up to 50V) ranges, the RT8463 can operate in any of the three common topologies: Buck, Boost or Buck-Boost. With 470kHz operating frequency, the size of the external PWM inductor and input/output capacitors can be minimized. High efficiency is achieved by a 100mV current sensing control. Brightness dimming can be controlled from either analog or PWM signal. A unique built-in clamping comparator and filtering resistor allow easy low noise analog dimming conversion from PWM signal with only one external capacitor. The RT8463 is available in the TSSOP-14 (Exposed pad) and WDFN-12L 3x3 packages.
Features
- High Voltage: VIN Up to 50V, VOUT Up to 50V
- Buck, Boost or Buck-Boost Operation
- Built-In 2A Power Switch
- Current Mode PWM Control
- 470kHz Fixed Switching Frequency
- Easy Dimming: Analog, PWM Digital or PWM Converting to Analog with One External Capacitor
- Adjustable Soft-Start to Avoid Inrush Current
- Adjustable Over Voltage Protection to Limit Output Voltage
- Thermal Shutdown
- Under Voltage Lockout
- RoHS Compliant and Halogen Free
Applications
- GPS, Portable DVD Backlight
- Desk Lights and Room Lighting
- Industrial Display Backlight
C7303440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

