LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1818333256D product image
Images for reference only

VISHAY MKT1818333256D

Manufacturer
MPN
MKT1818333256D
LCSC Part #
C7301821
Packaging
-
Customer #
Key Attributes
33nF 250V -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetVISHAY MKT1818333256D
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7714$ 0.77
200+$ 0.3077$ 61.54
500+$ 0.2986$ 149.30
1,500+$ 0.2925$ 438.75
Standard Packaging1500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance33nF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±20%