muRata MGJ1D241505MPC-R7
| Manufacturer | |
| MPN | MGJ1D241505MPC-R7 |
| LCSC Part # | C7301735 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 21.6V~26.4V SMD-8P DC DC Converters RoHS |
| Datasheet | muRata MGJ1D241505MPC-R7 |
| RoHS Compliance | 7 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Output Voltage | 15V;-5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Overheat Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Output Voltage | 15V;-5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Overheat Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Output Voltage | 15V;-5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Overheat Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Output Voltage | 15V;-5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Overheat Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
C7301735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

