Midas Displays MFC-2160KM
| Manufacturer | |
| MPN | MFC-2160KM |
| LCSC Part # | C7301556 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor and Detector Interfaces RoHS |
| Datasheet | Midas Displays MFC-2160KM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Midas Displays | |
| Packaging | - | |
| Features | Data encryption |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Midas Displays |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Data encryption |
Introduction
The MFC-2160KM fingerprint sensor module consists of the MFC-2160KM fingerprint sensor and an algorithm MCU. The module provides a UART interface output port for connection to the customer-side motherboard. The MFC-2160KM operates as follows: the pixel array captures fingerprint images, transmitting fingerprint ridge or valley signals to the A/D converter and digital processor, then to the SPI for data readout. Since the fingerprint algorithm is pre-installed in the MCU, users can perform fingerprint enrollment, matching, and other operations on the module via the UART interface using MCU SOC commands.
Features
- 160x160 pixels
- Built-in ADC for image digitization
- UART interface
- Data encryption
- Short read time
- Cost-effective sensor
- High sensing capability
- Single power supply
Applications
Door locks, security devices, access control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 97.0306 | $ 97.03 |
| 200+ | $ 38.7164 | $ 7743.28 |
| 500+ | $ 37.4228 | $ 18711.40 |
| 1,000+ | $ 36.7831 | $ 36783.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Midas Displays | |
| Packaging | - | |
| Features | Data encryption |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Midas Displays |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Data encryption |
Introduction
The MFC-2160KM fingerprint sensor module consists of the MFC-2160KM fingerprint sensor and an algorithm MCU. The module provides a UART interface output port for connection to the customer-side motherboard. The MFC-2160KM operates as follows: the pixel array captures fingerprint images, transmitting fingerprint ridge or valley signals to the A/D converter and digital processor, then to the SPI for data readout. Since the fingerprint algorithm is pre-installed in the MCU, users can perform fingerprint enrollment, matching, and other operations on the module via the UART interface using MCU SOC commands.
Features
- 160x160 pixels
- Built-in ADC for image digitization
- UART interface
- Data encryption
- Short read time
- Cost-effective sensor
- High sensing capability
- Single power supply
Applications
Door locks, security devices, access control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

