muRata MEV1D1515DC
| Manufacturer | |
| MPN | MEV1D1515DC |
| LCSC Part # | C7301410 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 13.5V~16.5V DC DC Converters RoHS |
| Datasheet | muRata MEV1D1515DC |
| RoHS Compliance | 7 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 90.5% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 90.5% | |
| Output Power | 1W |
Introduction
The MEV series is the new high performance version of our 1W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. The MEV series is currently available in an industry SIP 7 or DIP 14 package.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 90.5% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Conversion Efficiency | 90.5% | |
| Output Power | 1W |
Introduction
The MEV series is the new high performance version of our 1W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. The MEV series is currently available in an industry SIP 7 or DIP 14 package.
C7301410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

