LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR MBCM270T450M270A00 product image
Images for reference only

VICOR MBCM270T450M270A00

Manufacturer
MPN
MBCM270T450M270A00
LCSC Part #
C7301144
Packaging
-
Customer #
Key Attributes
45V 230V~330V DC DC Converters RoHS
DatasheetVICOR MBCM270T450M270A00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 963.6411$ 963.64
200+$ 384.5$ 76900.00
500+$ 371.6509$ 185825.45
1,000+$ 365.3029$ 365302.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Output Voltage45V
Ripple Noise190mVp-p
Operating Temperature-55℃~+125℃
Type-
Quiescent Supply Current650uA
Voltage - Supply230V~330V
Capacitive Load(Max)50uF
Number of Outputs1
Iout6A
Height6.73mm
Frequency - Switching1.7MHz
Isolation Voltage(Vrms)4.242kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Conversion Efficiency96%
Output Power270W
Length32.5mm
Width22mm

Introduction

AI Translation

The MIL-COTS VI Chip bus converter is a high efficiency (>96.0%) Sine Amplitude Converter (SAC) operating from a 230 to 330V primary bus to deliver an isolated 38.3 - 55.0V secondary voltage. The MBCM270F450M270A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes.

Features

AI Translation
  • 270VDC - 45.0VDC 270W Bus Converter
  • MIL-STD-704E/F Compliant
  • High efficiency (>96.0%) reduces system power consumption
  • High power density (>919 W/in³) reduces power system footprint by >40%
  • Contains built-in protection features against: Undervoltage, Overvoltage, Overcurrent, Short Circuit, Overtemperature

Applications

AI Translation
  • High Voltage 270V Aircraft Distributed Power
  • Provides Interface for high power density PRM modules
  • High Density Power Supplies
  • Communications Systems