LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RPC1210FT4K70-HP

Manufacturer
MPN
RPC1210FT4K70-HP
LCSC Part #
C7298945
Packaging
1210
Customer #
Key Attributes
RES 4.7kΩ ±1% 0.75W 1210
DatasheetSEI(Stackpole Electronics Inc.) RPC1210FT4K70-HP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Power(Watts)750mW
Resistance4.7kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃