LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP428-120-1000-W product image
Images for reference only

Astrodyne TDI RP428-120-1000-W

Manufacturer
MPN
RP428-120-1000-W
LCSC Part #
C7298557
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP428-120-1000-W
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 769.8412$ 769.84
200+$ 723.0348$ 144606.96
500+$ 698.873$ 349436.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Leakage Current10mA
Length326mm
Width170mm
Height140mm
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating120A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
  • Dual-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • DC fast charger
  • Inductive charging
  • Industrial charger
  • Solar applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP428-120-1000-CAstrodyne TDI-0$ 717.3668
RP428-120-1000-SAstrodyne TDI-0$ 807.0079
RP400-150-1000-SAstrodyne TDI-0$ 774.8679
RP415-120-1000-SAstrodyne TDI-0$ 589.5344
RP415-120-1000-CAstrodyne TDI-0$ 630.9258
RP415-160-1000-SAstrodyne TDI-0$ 636.9373
RP415-160-1000-WAstrodyne TDI-0$ 607.6059
RP428-160-1000-SAstrodyne TDI-0$ 942.4065
RP428-200-1000-SAstrodyne TDI-0$ 1018.3604
RP425-150-1000-SAstrodyne TDI-0$ 701.6288
RP400-200-1000-SAstrodyne TDI-0$ 836.8338
RP400-300-1000-SAstrodyne TDI-0$ 1066.4231
RP428-120-0-SAstrodyne TDI-0$ 806.4965
RP428-120-100-SAstrodyne TDI-0$ 806.4965
RP428-120-10-SAstrodyne TDI-0$ 807.0079
RP428-120-100-WAstrodyne TDI-0$ 769.8412
RP428-120-2000-SAstrodyne TDI-0$ 807.0079
RP428-120-2000-CAstrodyne TDI-0$ 842.0155
RP425-300-1000-SAstrodyne TDI-0$ 1455.7813
RP428-300-1000-BAstrodyne TDI-0$ 1051.1226