onsemi MC33077DR2G
| Manufacturer | |
| MPN | MC33077DR2G |
| LCSC Part # | C7298 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise Dual Operational Amplifier |
| Datasheet | onsemi MC33077DR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 26mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 37MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 4.4nV/√Hz@1kHz | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 26mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 107dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 37MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 4.4nV/√Hz@1kHz | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The MC33077 is a precision high quality, high frequency, low noise monolithic dual operational amplifier employing innovative bipolar design techniques. Precision matching coupled with a unique analog resistor trim technique is used to obtain low input offset voltages. Dual−doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition, the MC33077 offers low input noise voltage, low temperature coefficient of input offset voltage, high slew rate, high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no deadband cross−over distortion, large output voltage swing, excellent phase and gain margins, low open loop output impedance and symmetrical source and sink AC frequency performance. The MC33077 is available in plastic DIP and SOIC−8 packages (P and D suffixes).
Features
- Low Voltage Noise: 4.4 nV/√Hz @ 1.0 kHz
- Low Input Offset Voltage: 0.2 mV
- Low TC of Input Offset Voltage: 2.0 μV/°C
- High Gain Bandwidth Product: 37 MHz @ 100 kHz
- High AC Voltage Gain: 370 @ 100 kHz 1850 @ 20 kHz
- Unity Gain Stable: with Capacitance Loads to 500 pF
- High Slew Rate: 11 V/μs
- Low Total Harmonic Distortion: 0.007%
- Large Output Voltage Swing: +14 V to -14.7 V
- High DC Open Loop Voltage Gain: 400 k (112 dB)
- High Common Mode Rejection: 107 dB
- Low Power Supply Drain Current: 3.5 mA
- Dual Supply Operation: ±2.5 V to ±18 V
- Pb−Free Package is Available
Applications
- high quality preamps
- instrumentation amps
- active filters
- other applications requiring precision quality characteristics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 26mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 37MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 4.4nV/√Hz@1kHz | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 26mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 107dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1uA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 37MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 4.4nV/√Hz@1kHz | |
| Dual Supply | 2.5V~18V;-18V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The MC33077 is a precision high quality, high frequency, low noise monolithic dual operational amplifier employing innovative bipolar design techniques. Precision matching coupled with a unique analog resistor trim technique is used to obtain low input offset voltages. Dual−doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition, the MC33077 offers low input noise voltage, low temperature coefficient of input offset voltage, high slew rate, high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no deadband cross−over distortion, large output voltage swing, excellent phase and gain margins, low open loop output impedance and symmetrical source and sink AC frequency performance. The MC33077 is available in plastic DIP and SOIC−8 packages (P and D suffixes).
Features
- Low Voltage Noise: 4.4 nV/√Hz @ 1.0 kHz
- Low Input Offset Voltage: 0.2 mV
- Low TC of Input Offset Voltage: 2.0 μV/°C
- High Gain Bandwidth Product: 37 MHz @ 100 kHz
- High AC Voltage Gain: 370 @ 100 kHz 1850 @ 20 kHz
- Unity Gain Stable: with Capacitance Loads to 500 pF
- High Slew Rate: 11 V/μs
- Low Total Harmonic Distortion: 0.007%
- Large Output Voltage Swing: +14 V to -14.7 V
- High DC Open Loop Voltage Gain: 400 k (112 dB)
- High Common Mode Rejection: 107 dB
- Low Power Supply Drain Current: 3.5 mA
- Dual Supply Operation: ±2.5 V to ±18 V
- Pb−Free Package is Available
Applications
- high quality preamps
- instrumentation amps
- active filters
- other applications requiring precision quality characteristics
C7298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



