MACOM MAFL-011018
| Manufacturer | |
| MPN | MAFL-011018 |
| LCSC Part # | C7297836 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5MHz~3GHz Triple Filter RF Misc ICs and Modules RoHS |
| Datasheet | MACOM MAFL-011018 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency Range | 5MHz~3GHz | |
| Features | - | |
| Function | Triple Filter |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 5MHz~3GHz | |
| Features | - | |
| Function | Triple Filter |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAFL-011018 is a low profile, surface mount filter with 3 transmission paths allowing full triplexer operation. The CATV reverse and forward bands are provided along with a further band meeting the MoCA specification. This filter is specifically designed for CATV and MoCA applications.
Features
AI Translation
- 75 Ohm
- SMT unit
- RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3884 | $ 9.39 |
| 200+ | $ 3.7461 | $ 749.22 |
| 400+ | $ 3.6209 | $ 1448.36 |
| 1,000+ | $ 3.5591 | $ 3559.10 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency Range | 5MHz~3GHz | |
| Features | - | |
| Function | Triple Filter |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 5MHz~3GHz | |
| Features | - | |
| Function | Triple Filter |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAFL-011018 is a low profile, surface mount filter with 3 transmission paths allowing full triplexer operation. The CATV reverse and forward bands are provided along with a further band meeting the MoCA specification. This filter is specifically designed for CATV and MoCA applications.
Features
AI Translation
- 75 Ohm
- SMT unit
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

