LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taoglas MA203.A.AB.035

Manufacturer
MPN
MA203.A.AB.035
LCSC Part #
C7297652
Packaging
-
Customer #
Key Attributes
Combination High Performance GPS/GALILEO and Penta-band Cellular Antenna
DatasheetTaoglas MA203.A.AB.035
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerTaoglas
Packaging-
VSWR2.5
Antenna Type-
Peak Gain-16.99dBi
Connector TypeSMA
Bandwidth-
Operating Temperature-40℃~+85℃
Height10.8mm
Length-
Frequency(Center/Band)850MHz;1.9GHz
Diameter (φD)55.1mm
Impedance50Ω