LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LITEON LTM-8328C

Manufacturer
LITEONAsian Brands
MPN
LTM-8328C
LCSC Part #
C7297322
Packaging
SMD-9P
Customer #
Key Attributes
Red 4 335mW 0.3 SMD-9P LED Character and Numeric RoHS
DatasheetLITEON LTM-8328C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerLITEON
PackagingSMD-9P
Illumination ColorRed
Number of Characters4
Display Type7 Segment
Pd - Power Dissipation335mW
LED Polarity-
Operating Temperature-20℃~+60℃
Digit/Alpha Size(inch)0.3
Height-
Width-
Length-
Forward Voltage Drop-
Light Intensity6mcd