SST Sensing LLG710D3L24-004-C3
| Manufacturer | |
| MPN | LLG710D3L24-004-C3 |
| LCSC Part # | C7295844 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet | SST Sensing LLG710D3L24-004-C3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Liquid level switch for detecting presence or absence of oil or water-based liquids
- Corrosion-resistant, 316L stainless steel housing with hardened glass tip, suitable for harsh environments
- Compact dimensions, wide operating temperature and pressure range, multiple mounting thread and terminal connection options available
- Direct high-current switching
- Industrial supply voltage
- Direct load drive design
- High voltage
- High temperature
Applications
AI Translation
- Tank level control; fill/drain
- Leak detection
- Pump control
- Sump level switching
- Overflow protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 472.366 | $ 472.37 |
| 200+ | $ 188.4772 | $ 37695.44 |
| 500+ | $ 182.179 | $ 91089.50 |
| 1,000+ | $ 179.068 | $ 179068.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Liquid level switch for detecting presence or absence of oil or water-based liquids
- Corrosion-resistant, 316L stainless steel housing with hardened glass tip, suitable for harsh environments
- Compact dimensions, wide operating temperature and pressure range, multiple mounting thread and terminal connection options available
- Direct high-current switching
- Industrial supply voltage
- Direct load drive design
- High voltage
- High temperature
Applications
AI Translation
- Tank level control; fill/drain
- Leak detection
- Pump control
- Sump level switching
- Overflow protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

