SST Sensing LLC300D3L
| Manufacturer | |
| MPN | LLC300D3L |
| LCSC Part # | C7295804 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet | SST Sensing LLC300D3L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing | |
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing | |
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | SST Sensing |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+80℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

