VISHAY LH1518AT
| Producent | |
| Nr części prod. | LH1518AT |
| Nr LCSC | C7295678 |
| Opak. | DIP-6 |
| Numer Klienta | |
| Klucz. cechy | 5.3kV 1.36V 250V 1 Set Normally Open: 1A (SPST NO) DIP-6 Solid State Relays (SSR) RoHS |
| Karta Katalogowa | VISHAY LH1518AT |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | VISHAY | |
| Opak. | DIP-6 | |
| Turn-on time | 200us | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 250V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage protection | |
| Input type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | VISHAY | |
| Opak. | DIP-6 | |
| Turn-on time | 200us | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 250V |
| Typ | Opis | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage protection | |
| Input type | - |
Opis
LH1518 is a normally open single-pole single-throw switch (1 Form A) that can replace electromagnetic relays in many applications. The relay uses a GaAlAs LED for drive control and employs a high-reliability MOSFET as the output switch. It also incorporates a current-limiting circuit to provide overvoltage protection. The LH1518 also offers current-limiting functionality for unidirectional DC applications.
Zastosowania
- General telecom switching
- Instrumentation
- Industrial control
- Automatic test equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.181 | $ 4.18 |
| 200+ | $ 1.6685 | $ 333.70 |
| 500+ | $ 1.6135 | $ 806.75 |
| 1,000+ | $ 1.586 | $ 1586.00 |
Standardowa Obudowa50/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | VISHAY | |
| Opak. | DIP-6 | |
| Turn-on time | 200us | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 250V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage protection | |
| Input type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | VISHAY | |
| Opak. | DIP-6 | |
| Turn-on time | 200us | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Turn-off time | 30us | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 250V |
| Typ | Opis | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage protection | |
| Input type | - |
Opis
LH1518 is a normally open single-pole single-throw switch (1 Form A) that can replace electromagnetic relays in many applications. The relay uses a GaAlAs LED for drive control and employs a high-reliability MOSFET as the output switch. It also incorporates a current-limiting circuit to provide overvoltage protection. The LH1518 also offers current-limiting functionality for unidirectional DC applications.
Zastosowania
- General telecom switching
- Instrumentation
- Industrial control
- Automatic test equipment
C7295678 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

