Nichicon LGN2W151MELA30
| Manufacturer | |
| MPN | LGN2W151MELA30 |
| LCSC Part # | C729563 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 150uF Through Hole,D25xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGN2W151MELA30 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 790mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 790mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2566 | $ 3.26 |
| 250+ | $ 1.2605 | $ 315.13 |
| 500+ | $ 1.2161 | $ 608.05 |
| 1,000+ | $ 1.1955 | $ 1195.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 790mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 790mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C729563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LSA450M157R302S1AA | KNSCHA | Similar | Through Hole,D25xL30mm | 25 | $1.1466 $1.3029 | ||
| LSM151M2W--A2530 | Lelon | Similar | Through Hole,D25xL30mm | 125 | $1.7982 $2.2477 | ||
| 450MXG150MEFCSN25X30 | Rubycon | Similar | Through Hole,D25xL30mm | 593 | $2.4220 $2.4714 | ||
| SW62W151MNNYS03S2 | Ymin | Similar | Through Hole,D25xL30mm | 50 | $ 1.7804 | ||
| 450VXH150MEFCSN25X30 | Rubycon | Similar | Through Hole,D25xL30mm | 18 | $ 2.8114 |

