Cosel LFA150F-24-HSJ1
| Manufacturer | |
| MPN | LFA150F-24-HSJ1 |
| LCSC Part # | C7295269 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Cosel LFA150F-24-HSJ1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 24V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85%;87.5% | |
| Type | Open type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 24V | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85%;87.5% | |
| Type | Open type |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 257.4322 | $ 257.43 |
| 200+ | $ 102.717 | $ 20543.40 |
| 500+ | $ 99.2846 | $ 49642.30 |
| 1,000+ | $ 97.5885 | $ 97588.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 24V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85%;87.5% | |
| Type | Open type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 24V | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 6.3A | |
| Ripple Noise | 150mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85%;87.5% | |
| Type | Open type |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

