LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LEB150F-0512 product image
Images for reference only

Cosel LEB150F-0512

Manufacturer
MPN
LEB150F-0512
LCSC Part #
C7295086
Packaging
-
Customer #
Key Attributes
150W AC-DC Power Supply Module, Dual Output
DatasheetCosel LEB150F-0512
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 384.8682$ 384.87
200+$ 153.5648$ 30712.96
500+$ 148.4337$ 74216.85
1,000+$ 145.8984$ 145898.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCosel
Packaging-
Height40mm
Ripple Noise120mVp-p;150mVp-p
Output Voltage5V;12V
Output Current(Max)5A;7.5A
Output Power115W
Isolation Voltage(Vrms)3kV
Voltage - Input(DC)120V~370V;85VAC~264VAC
Operating Temperature Range-10℃~+70℃
Length222mm
Width85mm
Number of Outputs2
Conversion TypeAC/DC-DC
Conversion Efficiency76%;79%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • Rugged PCB type (CEM)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input voltage (AC85 - 264V)
  • Remote ON/OFF (Option)
  • UL60950-1, C-UL recognized, TuV approved Complies with DEN-AN
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • Low Voltage Directive RoHS Directive
  • Electrical Equipment Safety Regulations RoHS Regulations
  • EMS Compliance : EN61204-3, EN61000-6-2
  • EN55022-B
  • EN61000-3-2
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11