LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn LDO10C-005W05-VJ product image
Images for reference only

Artesyn LDO10C-005W05-VJ

Manufacturer
MPN
LDO10C-005W05-VJ
LCSC Part #
C7294959
Packaging
SIP-5
Customer #
Key Attributes
SIP-5 AC DC Configurable Power Supply Modules RoHS
DatasheetArtesyn LDO10C-005W05-VJ
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.8363$ 35.84
160+$ 14.2994$ 2287.90
480+$ 13.822$ 6634.56
960+$ 13.5856$ 13042.18
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
PackagingSIP-5
Voltage - Supply3V~13.8V
Output Voltage590mV~5.1V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Output Voltage Accuracy±1%
Switching Frequency620kHz
Ripple Noise20mVp-p
FunctionStep-down type
FeaturesProgrammable output voltage;Short Circuit Protection;Automatic fault recovery
Output Current(Max)10A
Conversion Efficiency94%;91%

Introduction

AI Translation

Artesyn LDO10C series non-isolated DC-DC converter is designed for cost- and space-sensitive applications. It has a wide 3–13.8 Vdc input range and offers a 0.59–5.1 Vdc adjustable output that accommodates a wide variety of silicon power needs. Capable of delivering up to 10 amps, the converter has a typical efficiency of 94%. A remote enable facility is provided as standard.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NE12S0A0V10PNFADELTASimilarSIP-50$ 31.4238
1 more alternative parts.View all substitutes