Recom Power RP10-2424SA/XC-HC
| Manufacturer | |
| MPN | RP10-2424SA/XC-HC |
| LCSC Part # | C7294308 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 24V 18V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | Recom Power RP10-2424SA/XC-HC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% |
Introduction
The RP10-A series are wide input voltage range 1”x1” power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required.
Features
- 2:1 input voltage range
- 1.6kVDC isolation
- UL certified
- Efficiency up to 91%
- Six-sided continuous shield
- No minimum load required
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% |
Introduction
The RP10-A series are wide input voltage range 1”x1” power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required.
Features
- 2:1 input voltage range
- 1.6kVDC isolation
- UL certified
- Efficiency up to 91%
- Six-sided continuous shield
- No minimum load required
C7294308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

