Astrodyne TDI RP120-20-4.7-S
| Manufacturer | |
| MPN | RP120-20-4.7-S |
| LCSC Part # | C7293601 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP120-20-4.7-S |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 730uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 730uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 10A, 16A, 20A, 30A, 40A, and 50A
- Single-stage line filter
- Available termination options: QD, W (wire), S (stud), and C (connector)
- Medium to high performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
- Data processing systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.1576 | $ 73.16 |
| 200+ | $ 29.1912 | $ 5838.24 |
| 500+ | $ 28.2153 | $ 14107.65 |
| 1,000+ | $ 27.7334 | $ 27733.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 730uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 730uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 10A, 16A, 20A, 30A, 40A, and 50A
- Single-stage line filter
- Available termination options: QD, W (wire), S (stud), and C (connector)
- Medium to high performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
- Data processing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP120-20-4.7-QD | Astrodyne TDI | - | 0 | $ 58.7027 | ||
| RP220-20-4.7-QD | Astrodyne TDI | - | 0 | $ 91.6256 | ||
| RP230-20-4.7-QD | Astrodyne TDI | - | 0 | $ 81.1185 | ||
| RP230-20-4.7-S | Astrodyne TDI | - | 0 | $ 137.3057 | ||
| RP180-20-4.7-QD | Astrodyne TDI | - | 0 | $ 30.7273 | ||
| RP220-20-4.7-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP110-20-4.7-S | Astrodyne TDI | - | 0 | $ 66.4565 | ||
| RP105-20-4.7-W | Astrodyne TDI | - | 0 | $ 53.1446 | ||
| RP130-20-4.7-QD | Astrodyne TDI | - | 0 | $ 120.357 | ||
| RP225-20-4.7-QD | Astrodyne TDI | - | 0 | $ 128.5202 | ||
| RP110-20-4.7-W | Astrodyne TDI | - | 0 | $ 58.7968 | ||
| RP115-20-4.7-QD | Astrodyne TDI | - | 0 | $ 75.8249 | ||
| RP110-20-4.7-QD | Astrodyne TDI | - | 0 | $ 45.9289 | ||
| RP120-20-4.7-W | Astrodyne TDI | - | 0 | $ 61.6178 | ||
| RP225-20-4.7-W | Astrodyne TDI | - | 0 | $ 128.7668 | ||
| RP230-20-4.7-W | Astrodyne TDI | - | 0 | $ 85.2005 | ||
| RP105-20-4.7-QD | Astrodyne TDI | - | 0 | $ 52.1693 | ||
| RP220-20-4.7-S | Astrodyne TDI | - | 0 | $ 109.6833 |

