LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2010DKE22K0

Manufacturer
MPN
RNCF2010DKE22K0
LCSC Part #
C7293586
Packaging
2010
Customer #
Key Attributes
RES 22kΩ ±0.5% 0.333W 2010
DatasheetSEI(Stackpole Electronics Inc.) RNCF2010DKE22K0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Power(Watts)333mW
Resistance22kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃