LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC60J1403BSRE7

Manufacturer
MPN
RNC60J1403BSRE7
LCSC Part #
C7293319
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 140kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J1403BSRE7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance140kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃